Part Details for HPW-20-04-T-S-300-000-VS by Samtec Inc
Overview of HPW-20-04-T-S-300-000-VS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HPW-20-04-T-S-300-000-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-20-04-T-S-300-000-VS-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5200 | Buy Now |
DISTI #
HPW-20-04-T-S-300-
|
Avnet Americas | Connector Board Stacker Header 20 Position 7.62mm Stack Height 2.54mm Solder Straight Surface Mount - Bulk (Alt: HPW-20-04-T-S-300-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2900 / $7.9800 | Buy Now |
DISTI #
200-PW2004TS300000VS
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Board Stacker | 0 |
|
$2.9100 / $7.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0700 / $8.6400 | Buy Now |
DISTI #
000000000006163925
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$4.8100 / $7.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0700 / $8.6400 | Buy Now |
DISTI #
5cd8f1f3cd7c1c4c3843e9ab
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$2.9100 / $7.9800 | Buy Now |
Part Details for HPW-20-04-T-S-300-000-VS
HPW-20-04-T-S-300-000-VS CAD Models
HPW-20-04-T-S-300-000-VS Part Data Attributes
|
HPW-20-04-T-S-300-000-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-20-04-T-S-300-000-VS
Samtec Inc
POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |