There are no models available for this part yet.
Overview of HPW-15-04-T-S-830-325 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HPW-15-04-T-S-830-325 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HPW-15-04-T-S-830-325-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3100 | Buy Now | |
DISTI #
HPW-15-04-T-S-830-
|
Avnet Americas | Connector Board Stacker Header 15 Position 21.08mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: HPW-15-04-T-S-830-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7950 | Buy Now | |
DISTI #
200-HPW1504TS830325
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Board Stacker | 0 |
|
$6.6000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $6.5000 | Buy Now | ||
DISTI #
000000000006249933
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$3.1700 / $5.5200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.0900 / $6.5000 | Buy Now | ||
DISTI #
5ff71eee9eb9618c5e69166a
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$1.9130 / $5.5240 | Buy Now |
CAD Models for HPW-15-04-T-S-830-325 by Samtec Inc
Part Data Attributes for HPW-15-04-T-S-830-325 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.83 inch
|
Body Length
|
3 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.2 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.08 mm
|
Rated Current (Power)
|
16.1 A
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|