Part Details for HPW-08-04-T-S-670-090 by Samtec Inc
Overview of HPW-08-04-T-S-670-090 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPW-08-04-T-S-670-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-08-04-T-S-670-090-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3100 | Buy Now |
DISTI #
HPW-08-04-T-S-670-
|
Avnet Americas | Conn Board Stacker HDR 8 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: HPW-08-04-T-S-670-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HPW0804TS670090
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Board Stacker RoHS: Compliant | 0 |
|
$1.3500 / $3.8300 | Order Now |
DISTI #
V36:1790_08220379
|
Arrow Electronics | Conn Board Stacker HDR 8 POS 5.08mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2148 | Americas - 5000 |
|
$2.6500 / $3.8300 | Buy Now |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant |
5984 Partner Stock |
|
$1.5900 / $7.0800 | Buy Now |
DISTI #
84983407
|
Verical | Conn Board Stacker HDR 8 POS 5.08mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 5984 |
|
$1.3400 / $2.2000 | Buy Now |
DISTI #
60263448
|
Verical | Conn Board Stacker HDR 8 POS 5.08mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2148 | Americas - 5000 |
|
$2.6500 / $3.8300 | Buy Now |
DISTI #
000000000003515008
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$1.6900 / $3.8300 | Buy Now |
DISTI #
HPW-08-04-T-S-670-090
|
Avnet Abacus | Conn Board Stacker HDR 8 POS 5.08mm Solder ST Thru-Hole (Alt: HPW-08-04-T-S-670-090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant |
5984 Partner Stock |
|
$1.5900 / $7.0800 | Buy Now |
Part Details for HPW-08-04-T-S-670-090
HPW-08-04-T-S-670-090 CAD Models
HPW-08-04-T-S-670-090 Part Data Attributes
|
HPW-08-04-T-S-670-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-08-04-T-S-670-090
Samtec Inc
8 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HPW-08-04-T-S-670-090
This table gives cross-reference parts and alternative options found for HPW-08-04-T-S-670-090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPW-08-04-T-S-670-090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311RTBDT08LF | Board Connector | Amphenol FCi | HPW-08-04-T-S-670-090 vs 77311RTBDT08LF |
77311R8BFT08LF | Board Connector | Amphenol FCi | HPW-08-04-T-S-670-090 vs 77311R8BFT08LF |
HPW-08-04-T-S-550-320 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-08-04-T-S-670-090 vs HPW-08-04-T-S-550-320 |
77311RTBHT08LF | Board Connector | Amphenol FCi | HPW-08-04-T-S-670-090 vs 77311RTBHT08LF |
77311RTBFT08LF | Board Connector | Amphenol FCi | HPW-08-04-T-S-670-090 vs 77311RTBFT08LF |
77311R1BFT08LF | Board Connector | Amphenol FCi | HPW-08-04-T-S-670-090 vs 77311R1BFT08LF |
77311R1BGT08LF | Board Connector | Amphenol FCi | HPW-08-04-T-S-670-090 vs 77311R1BGT08LF |
77311R8BDT08LF | Board Connector | Amphenol FCi | HPW-08-04-T-S-670-090 vs 77311R8BDT08LF |
77311RSBGT08LF | Board Connector | Amphenol FCi | HPW-08-04-T-S-670-090 vs 77311RSBGT08LF |
77311R1BCT08LF | Board Connector | Amphenol FCi | HPW-08-04-T-S-670-090 vs 77311R1BCT08LF |