Part Details for HPW-08-04-T-S-300-500-VS by Samtec Inc
Results Overview of HPW-08-04-T-S-300-500-VS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPW-08-04-T-S-300-500-VS Information
HPW-08-04-T-S-300-500-VS by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HPW-08-04-T-S-300-500-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-08-04-T-S-300-500-VS-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9971 | Buy Now |
DISTI #
HPW-08-04-T-S-300-500-VS
|
Avnet Americas | Conn Board Stacker HDR 8 POS 5.08mm Solder ST SMD Bulk - Rail/Tube (Alt: HPW-08-04-T-S-300-500-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7008 / $2.9143 | Buy Now |
DISTI #
200-HPW0804TS300500V
|
Mouser Electronics | Board to Board & Mezzanine Connectors 200" Power Board Stacker RoHS: Compliant | 0 |
|
$1.2200 / $3.5400 | Order Now |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$1.3200 / $4.0600 | Buy Now |
DISTI #
5cd8f1d9cd7c1c4c3843cffa
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.2200 / $3.5400 | Buy Now |
DISTI #
000000000003680200
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$2.0300 / $3.5400 | Buy Now |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$1.3200 / $4.0600 | Buy Now |