Part Details for HPW-03-04-T-S-550-709 by Samtec Inc
Results Overview of HPW-03-04-T-S-550-709 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPW-03-04-T-S-550-709 Information
HPW-03-04-T-S-550-709 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HPW-03-04-T-S-550-709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-03-04-T-S-550-709-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6700 | Buy Now |
DISTI #
HPW-03-04-T-S-550-709
|
Avnet Americas | SATHPW-03-04-T-S-550-709 - Bulk (Alt: HPW-03-04-T-S-550-709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8448 / $0.9116 | Buy Now |
DISTI #
200-HPW0304TS550709
|
Mouser Electronics | Board to Board & Mezzanine Connectors 200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.3800 / $1.6600 | Order Now |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.4133 / $1.2690 | Buy Now |
DISTI #
58333746
|
Verical | Conn Board Stacker HDR 3 POS 5.08mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2131 | Americas - 7 |
|
$1.5700 | Buy Now |
DISTI #
5cd8f175cd7c1c4c384359cf
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3800 / $1.6600 | Buy Now |
DISTI #
000000000003856665
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$0.6300 / $1.6600 | Buy Now |
DISTI #
HPW-03-04-T-S-550-709
|
Avnet Abacus | SATHPW0304TS550709 (Alt: HPW-03-04-T-S-550-709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.4133 / $1.2690 | Buy Now |
Part Details for HPW-03-04-T-S-550-709
HPW-03-04-T-S-550-709 CAD Models
HPW-03-04-T-S-550-709 Part Data Attributes
|
HPW-03-04-T-S-550-709
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-03-04-T-S-550-709
Samtec Inc
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.1 mm | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |