Part Details for HPW-02-04-T-S-630-250 by Samtec Inc
Results Overview of HPW-02-04-T-S-630-250 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPW-02-04-T-S-630-250 Information
HPW-02-04-T-S-630-250 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HPW-02-04-T-S-630-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-02-04-T-S-630-250-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
HPW-02-04-T-S-630-250
|
Avnet Americas | Conn Board Stacker HDR 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: HPW-02-04-T-S-630-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5632 / $0.6077 | Buy Now |
DISTI #
200-HPW0204TS630250
|
Mouser Electronics | Board to Board & Mezzanine Connectors 200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.2600 / $1.1000 | Order Now |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.2877 / $0.8460 | Buy Now |
DISTI #
5cd8f176cd7c1c4c38435b7e
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2600 / $1.1000 | Buy Now |
DISTI #
000000000001314840
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$0.4200 / $1.1000 | Buy Now |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.2877 / $0.8460 | Buy Now |
Part Details for HPW-02-04-T-S-630-250
HPW-02-04-T-S-630-250 CAD Models
HPW-02-04-T-S-630-250 Part Data Attributes
|
HPW-02-04-T-S-630-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-02-04-T-S-630-250
Samtec Inc
2 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HPW-02-04-T-S-630-250
This table gives cross-reference parts and alternative options found for HPW-02-04-T-S-630-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPW-02-04-T-S-630-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-202-10-L-S-560 | Samtec Inc | $0.4017 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HPW-02-04-T-S-630-250 vs MTSW-202-10-L-S-560 |
MTSW-202-07-STL-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HPW-02-04-T-S-630-250 vs MTSW-202-07-STL-S-200 |
HPW-02-04-T-S-750-200 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HPW-02-04-T-S-630-250 vs HPW-02-04-T-S-750-200 |
MTSW-202-22-S-S-395 | Samtec Inc | $0.6158 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HPW-02-04-T-S-630-250 vs MTSW-202-22-S-S-395 |
MTSW-202-24-F-S-268 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HPW-02-04-T-S-630-250 vs MTSW-202-24-F-S-268 |
MTSW-202-07-G-S-192 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HPW-02-04-T-S-630-250 vs MTSW-202-07-G-S-192 |
MTSW-202-08-T-S-335 | Samtec Inc | $0.2331 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HPW-02-04-T-S-630-250 vs MTSW-202-08-T-S-335 |
MTSW-202-07-T-S-240 | Samtec Inc | $0.2115 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HPW-02-04-T-S-630-250 vs MTSW-202-07-T-S-240 |
MTSW-202-06-G-S-140 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HPW-02-04-T-S-630-250 vs MTSW-202-06-G-S-140 |
MTSW-202-22-T-S-410 | Samtec Inc | $0.2331 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HPW-02-04-T-S-630-250 vs MTSW-202-22-T-S-410 |