There are no models available for this part yet.
Overview of HPW-02-04-T-S-419-300 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HPW-02-04-T-S-419-300 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HPW-02-04-T-S-419-300-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5400 | Buy Now | |
DISTI #
HPW-02-04-T-S-419-
|
Avnet Americas | Conn Board Stacker HDR 2 POS 10.65mm Stack Height 5.08mm Solder ST Through Hole Bulk - Bulk (Alt: HPW-02-04-T-S-419-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $1.1000 | Buy Now | |
DISTI #
200-HPW-0204TS419300
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Board Stacker | 0 |
|
$0.2600 / $1.1000 | Order Now | |
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.2877 / $0.8462 | Buy Now | ||
DISTI #
000000000005204689
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$0.4200 / $1.1000 | Buy Now | |
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.2877 / $0.8462 | Buy Now | ||
DISTI #
5cd8f1bbcd7c1c4c3843ab90
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2600 / $1.1000 | Buy Now |
CAD Models for HPW-02-04-T-S-419-300 by Samtec Inc
Part Data Attributes for HPW-02-04-T-S-419-300 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Alternate Parts for HPW-02-04-T-S-419-300
This table gives cross-reference parts and alternative options found for HPW-02-04-T-S-419-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPW-02-04-T-S-419-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-202-13-G-S-905 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-419-300 vs MTSW-202-13-G-S-905 |
MTSW-202-07-STL-S-200 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-419-300 vs MTSW-202-07-STL-S-200 |
MTSW-202-23-L-S-225 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-419-300 vs MTSW-202-23-L-S-225 |
MTSW-202-10-S-S-640 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-419-300 vs MTSW-202-10-S-S-640 |
MTSW-202-13-S-S-970 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-419-300 vs MTSW-202-13-S-S-970 |
MTSW-202-09-T-S-160 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-419-300 vs MTSW-202-09-T-S-160 |
MTSW-202-12-L-S-810 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-419-300 vs MTSW-202-12-L-S-810 |
MTSW-202-28-L-S-840 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-419-300 vs MTSW-202-28-L-S-840 |
HPW-02-04-T-S-985-200 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-419-300 vs HPW-02-04-T-S-985-200 |
MTSW-202-09-T-S-480 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HPW-02-04-T-S-419-300 vs MTSW-202-09-T-S-480 |