Part Details for HPV-DV-20A by Eaton Bussmann
Overview of HPV-DV-20A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for HPV-DV-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X5938
|
Newark | Inline Fuse/Fuseholder Assembly |Eaton Bussmann HPV-DV-20A RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6500 / $60.7600 | Buy Now |
DISTI #
HPV-DV-20A-ND
|
DigiKey | FUSE HLDR CART 1000V 20A IN LINE Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71446514
|
RS | INLINE FUSE/FUSEHOLDER ASSEMBLY, 20A | Bussmann by Eaton HPV-DV-20A RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$68.2200 | RFQ |
DISTI #
000000000005110187
|
Sager | Fuse Holder INLINE FUSE/FUSEHOLDER ASSEMBLY | 0 |
|
Buy Now |