-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPTF2512-WC-4870BT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF2512-WC-4870BT
|
Venkel Ltd. | High Power Thin Film CR, 2512, 3/4W, �50PPM, 487R, �0.1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF2512-WC-4870BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF2512-WC-4870BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF2512-WC-4870BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF2512-WC-4870BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF25T4870BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | HPTF2512-WC-4870BT vs WF25T4870BTL |
SF25T4870BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | HPTF2512-WC-4870BT vs SF25T4870BALQ |
PRC2512TTC50Q487R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | HPTF2512-WC-4870BT vs PRC2512TTC50Q487R+-0.05% |
RTX254870BEE4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | HPTF2512-WC-4870BT vs RTX254870BEE4 |
AR12ABDQ4870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | HPTF2512-WC-4870BT vs AR12ABDQ4870 |
SF25T4870ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | HPTF2512-WC-4870BT vs SF25T4870ATL |
AR12ABDQ4870N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | HPTF2512-WC-4870BT vs AR12ABDQ4870N |
CAR2512487OHMS0.1%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | HPTF2512-WC-4870BT vs CAR2512487OHMS0.1%50PPMHP |
AR12BBDQ4870N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | HPTF2512-WC-4870BT vs AR12BBDQ4870N |
WF25T4870ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 487ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | HPTF2512-WC-4870BT vs WF25T4870ATLQ |