-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 120ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF2010-UP-1200BT
|
Venkel Ltd. | High Power Thin Film CR, 2010, 1/3W, �5PPM, 120R, �0.1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF2010-UP-1200BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF2010-UP-1200BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 120ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF2010-UP-1200BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF2010-UP-1200BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73A2H120RATE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 120ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | HPTF2010-UP-1200BT vs RP73A2H120RATE |
AR10BTSO1200 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 120ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | HPTF2010-UP-1200BT vs AR10BTSO1200 |
HPTF2010-UP-1200AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 120ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | HPTF2010-UP-1200BT vs HPTF2010-UP-1200AT |
AR10BBSO1200N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 120ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | HPTF2010-UP-1200BT vs AR10BBSO1200N |
RNCF2010BTY120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 120ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | HPTF2010-UP-1200BT vs RNCF2010BTY120R |
RNCF2010AKY120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 120ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | HPTF2010-UP-1200BT vs RNCF2010AKY120R |
PRC2010TC5O120R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 120ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | HPTF2010-UP-1200BT vs PRC2010TC5O120R+-0.1% |
RNCF2010ATY120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 120ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | HPTF2010-UP-1200BT vs RNCF2010ATY120R |
AR10ABSO1200N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 120ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, | HPTF2010-UP-1200BT vs AR10ABSO1200N |
PRC2010TTC5O120R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 120ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, | HPTF2010-UP-1200BT vs PRC2010TTC5O120R+-0.05% |