HPTF2010-UE-1781AT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.33W, 1780ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP

Overview of HPTF2010-UE-1781AT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF2010-UE-1781AT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # HPTF2010-UE-1781AT
Venkel Ltd. High Power Thin Film CR, 2010, 1/3W, �25PPM, 1.78K, �0.05% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for HPTF2010-UE-1781AT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPTF2010-UE-1781AT by VENKEL LTD

HPTF2010-UE-1781AT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
1780 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. HPTF2010-UE-1781AT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.33W, 1780ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for HPTF2010-UE-1781AT

This table gives cross-reference parts and alternative options found for HPTF2010-UE-1781AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF2010-UE-1781AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR10ATCO1781 Fixed Resistor, Thin Film, 0.3333W, 1780ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp HPTF2010-UE-1781AT vs AR10ATCO1781
PRC2010TTC25O1.78K+-0.1% Fixed Resistor, Thin Film, 0.3333W, 1780ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, Precision Resistive Products Inc HPTF2010-UE-1781AT vs PRC2010TTC25O1.78K+-0.1%
AR10BTCO1781N Fixed Resistor, Thin Film, 0.333W, 1780ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, Viking Tech Corp HPTF2010-UE-1781AT vs AR10BTCO1781N
HPTF2010-UE-1781BT Fixed Resistor, Thin Film, 0.33W, 1780ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD HPTF2010-UE-1781AT vs HPTF2010-UE-1781BT
NTRH20B1781CTRF Fixed Resistor, Thin Film, 0.333W, 1780ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, NIC Components Corp HPTF2010-UE-1781AT vs NTRH20B1781CTRF
AR10BBCO1781 Fixed Resistor, Thin Film, 0.3333W, 1780ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp HPTF2010-UE-1781AT vs AR10BBCO1781
RP73F2H1K78BTE Fixed Resistor, Thin Film, 0.33W, 1780ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010 TE Connectivity HPTF2010-UE-1781AT vs RP73F2H1K78BTE
AR10ABCO1781 Fixed Resistor, Thin Film, 0.3333W, 1780ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp HPTF2010-UE-1781AT vs AR10ABCO1781
RNCF2010ATE1K78 Fixed Resistor, Thin Film, 0.33W, 1780ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HPTF2010-UE-1781AT vs RNCF2010ATE1K78
NTRA25HA1781CTR1KQYF Fixed Resistor, Thin Film, 0.33W, 1780ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp HPTF2010-UE-1781AT vs NTRA25HA1781CTR1KQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF2010-UE-1781AT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF2010-UE-1781AT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPTF2010-UE-1781AT would you like to use for your alert(s)?
  • Please alert me when HPTF2010-UE-1781AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF2010-UE-1781AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF2010-UE-1781AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF2010-UE-1781AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF2010-UE-1781AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF2010-UE-1781AT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: