-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC265LM3 | Analog Devices | Sub-Harmonic mix SMT, 20 - 31 | |
HMC977LP4ETR | Analog Devices | 24.5-26.5GHz IQ LNC | |
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1210-UP-1201AT
|
Venkel Ltd. | High Power Thin Film CR, 1210, 1/3W, �5PPM, 1.2K, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1210-UP-1201AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1210-UP-1201AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1210-UP-1201AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UP-1201AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10Z1201BALQ | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | HPTF1210-UP-1201AT vs SF10Z1201BALQ |
AR13ATSO1201 | Fixed Resistor, Thin Film, 0.3333W, 1200ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HPTF1210-UP-1201AT vs AR13ATSO1201 |
PRC1210TTC51.2K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 1200ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1210, | Precision Resistive Products Inc | HPTF1210-UP-1201AT vs PRC1210TTC51.2K+/-0.1% |
AR13ABSO1201N | Fixed Resistor, Thin Film, 0.333W, 1200ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | HPTF1210-UP-1201AT vs AR13ABSO1201N |
PRC1210TTC5O1.2K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 1200ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | HPTF1210-UP-1201AT vs PRC1210TTC5O1.2K+-0.05% |
RP73A2E1K2ATD | Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | HPTF1210-UP-1201AT vs RP73A2E1K2ATD |
RNCF1210ATY1K20 | Fixed Resistor, Thin Film, 0.33W, 1200ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | HPTF1210-UP-1201AT vs RNCF1210ATY1K20 |
RP73A2E1K2ATDF | Fixed Resistor, Thin Film, 0.3W, 1200ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | HPTF1210-UP-1201AT vs RP73A2E1K2ATDF |
PRC1210TC5O1.2K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 1200ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Precision Resistive Products Inc | HPTF1210-UP-1201AT vs PRC1210TC5O1.2K+-0.05% |
RP73A2E1K2BTDG | Fixed Resistor, Thin Film, 0.3W, 1200ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | HPTF1210-UP-1201AT vs RP73A2E1K2BTDG |