Datasheets
HPTF1210-UN-7150CT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP

Part Details for HPTF1210-UN-7150CT by VENKEL LTD

Overview of HPTF1210-UN-7150CT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF1210-UN-7150CT

Part # Distributor Description Stock Price Buy
DISTI # HPTF1210-UN-7150CT
Venkel Ltd. High Power Thin Film CR, 1210, 1/3W, �10PPM, 715R, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for HPTF1210-UN-7150CT

HPTF1210-UN-7150CT CAD Models

HPTF1210-UN-7150CT Part Data Attributes

HPTF1210-UN-7150CT VENKEL LTD
Buy Now Datasheet
Compare Parts:
HPTF1210-UN-7150CT VENKEL LTD Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.4 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.333 W
Rated Temperature 70 °C
Resistance 715 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for HPTF1210-UN-7150CT

This table gives cross-reference parts and alternative options found for HPTF1210-UN-7150CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UN-7150CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PRC1210TC10O715R+-0.25% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.3333W, 715ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1209, HPTF1210-UN-7150CT vs PRC1210TC10O715R+-0.25%
RN732ELTED7150C10 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP HPTF1210-UN-7150CT vs RN732ELTED7150C10
RNCF1210CTT715R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP HPTF1210-UN-7150CT vs RNCF1210CTT715R
RN732ETTED7150C10 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT HPTF1210-UN-7150CT vs RN732ETTED7150C10
RTX127150CBP2 Ralec Check for Price Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, HPTF1210-UN-7150CT vs RTX127150CBP2
RN732ELTDD7150C10 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP HPTF1210-UN-7150CT vs RN732ELTDD7150C10
RNCF1210CKT715R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.33W, 715ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP HPTF1210-UN-7150CT vs RNCF1210CKT715R
RN732ETTE7150C10 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT HPTF1210-UN-7150CT vs RN732ETTE7150C10
RN73H2ETTD7150C10 KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT HPTF1210-UN-7150CT vs RN73H2ETTD7150C10
RN732ELTE7150C10 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP HPTF1210-UN-7150CT vs RN732ELTE7150C10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF1210-UN-7150CT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF1210-UN-7150CT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPTF1210-UN-7150CT would you like to use for your alert(s)?
  • Please alert me when HPTF1210-UN-7150CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF1210-UN-7150CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF1210-UN-7150CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF1210-UN-7150CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF1210-UN-7150CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF1210-UN-7150CT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: