-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1210-UE-10R0BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1210-UE-10R0BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1210-UE-10R0BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UE-10R0BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E10RATD | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | HPTF1210-UE-10R0BT vs RP73F2E10RATD |
NTRA20HB10R0CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | HPTF1210-UE-10R0BT vs NTRA20HB10R0CTR1KQYF |
TP0725B100JR5E | Fixed Resistor, Thin Film, 0.333W, 10ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1210-UE-10R0BT vs TP0725B100JR5E |
SF10U10R0AALQ | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | HPTF1210-UE-10R0BT vs SF10U10R0AALQ |
WF10U10R0AALQ | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | HPTF1210-UE-10R0BT vs WF10U10R0AALQ |
NTRA20HB10R0CTRQYF | Fixed Resistor, Thin Film, 0.33W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | HPTF1210-UE-10R0BT vs NTRA20HB10R0CTRQYF |
SF10U10R0BALQ | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | HPTF1210-UE-10R0BT vs SF10U10R0BALQ |
RTX1210R0BDP3 | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | HPTF1210-UE-10R0BT vs RTX1210R0BDP3 |
AR13BTCO0100N | Fixed Resistor, Thin Film, 0.333W, 10ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | HPTF1210-UE-10R0BT vs AR13BTCO0100N |
AR13BBCO0100 | Fixed Resistor, Thin Film, 0.3333W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HPTF1210-UE-10R0BT vs AR13BBCO0100 |