-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPTF1210-UC-1002FT by VENKEL LTD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1210-UC-1002FT
|
Venkel Ltd. | High Power Thin Film CR, 1210, 1/3W, �50PPM, 10K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1210-UC-1002FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1210-UC-1002FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1210-UC-1002FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UC-1002FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR13FBDO1002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | HPTF1210-UC-1002FT vs AR13FBDO1002 |
RN732ELTE1002F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | HPTF1210-UC-1002FT vs RN732ELTE1002F50 |
WF10T1002FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | HPTF1210-UC-1002FT vs WF10T1002FTL |
RTX121002FEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | HPTF1210-UC-1002FT vs RTX121002FEP4 |
SF10T1002FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | HPTF1210-UC-1002FT vs SF10T1002FTLQ |
TP0750F1002T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | HPTF1210-UC-1002FT vs TP0750F1002T4E |
RP73G2E10KFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | HPTF1210-UC-1002FT vs RP73G2E10KFTD |
TP0750F1002R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | HPTF1210-UC-1002FT vs TP0750F1002R5E |
TP0750F1002RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 10000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | HPTF1210-UC-1002FT vs TP0750F1002RCE |
RN732ELTED1002F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | HPTF1210-UC-1002FT vs RN732ELTED1002F50 |