-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPTF1206-TP-1001AT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-TP-1001AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-TP-1001AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-TP-1001AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-TP-1001AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1206WRA071KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TP-1001AT vs RT1206WRA071KL |
RP73A2B1K0ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | HPTF1206-TP-1001AT vs RP73A2B1K0ATDF |
RP73A2B1K0BTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206 | HPTF1206-TP-1001AT vs RP73A2B1K0BTN |
AR06BBSV1001N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | HPTF1206-TP-1001AT vs AR06BBSV1001N |
RP73A2B1K0BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | HPTF1206-TP-1001AT vs RP73A2B1K0BTD |
RT1206BRA101KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TP-1001AT vs RT1206BRA101KL |
NTRH12A1001STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | HPTF1206-TP-1001AT vs NTRH12A1001STRF |
RP73A2B1K0ATN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206 | HPTF1206-TP-1001AT vs RP73A2B1K0ATN |
RP73A2B1K0ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | HPTF1206-TP-1001AT vs RP73A2B1K0ATD |
CAR12061KOHMS0.05%5PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | HPTF1206-TP-1001AT vs CAR12061KOHMS0.05%5PPMHP |