Datasheets
HPTF1206-TN-8871UT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Part Details for HPTF1206-TN-8871UT by VENKEL LTD

Overview of HPTF1206-TN-8871UT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HPTF1206-TN-8871UT

Part # Distributor Description Stock Price Buy
DISTI # HPTF1206-TN-8871UT
Venkel Ltd. High Power Thin Film CR, 1206, 1/4W, �10PPM, 8.87K, �0.01% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for HPTF1206-TN-8871UT

HPTF1206-TN-8871UT CAD Models

HPTF1206-TN-8871UT Part Data Attributes

HPTF1206-TN-8871UT VENKEL LTD
Buy Now Datasheet
Compare Parts:
HPTF1206-TN-8871UT VENKEL LTD Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 8870 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 200 V

Alternate Parts for HPTF1206-TN-8871UT

This table gives cross-reference parts and alternative options found for HPTF1206-TN-8871UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-TN-8871UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NTRH12T8871BTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, HPTF1206-TN-8871UT vs NTRH12T8871BTRF
RT1206LRB108K87L YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP HPTF1206-TN-8871UT vs RT1206LRB108K87L
AR06TTBV8871 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP HPTF1206-TN-8871UT vs AR06TTBV8871
AR06TBBV8871 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP HPTF1206-TN-8871UT vs AR06TBBV8871
RT1206LRB138K87L YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP HPTF1206-TN-8871UT vs RT1206LRB138K87L
RNCF1206TKT8K87 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP HPTF1206-TN-8871UT vs RNCF1206TKT8K87
AR06TBBV8871N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.25W, 8870ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, HPTF1206-TN-8871UT vs AR06TBBV8871N
CRT1206-PW-8871ELF Bourns Inc Check for Price Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT HPTF1206-TN-8871UT vs CRT1206-PW-8871ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF1206-TN-8871UT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF1206-TN-8871UT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPTF1206-TN-8871UT would you like to use for your alert(s)?
  • Please alert me when HPTF1206-TN-8871UT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF1206-TN-8871UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF1206-TN-8871UT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF1206-TN-8871UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF1206-TN-8871UT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF1206-TN-8871UT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: