-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1206-TN-1540FT
|
Venkel Ltd. | High Power Thin Film CR, 1206, 1/4W, �10PPM, 154R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-TN-1540FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-TN-1540FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-TN-1540FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-TN-1540FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR1206154OHMS1%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | HPTF1206-TN-1540FT vs CAR1206154OHMS1%10PPMHP |
RT1206FRB07154RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TN-1540FT vs RT1206FRB07154RL |
RT1206FRB10154RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TN-1540FT vs RT1206FRB10154RL |
RP73C2B154RFTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | HPTF1206-TN-1540FT vs RP73C2B154RFTG |
NTRH12F1540BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | HPTF1206-TN-1540FT vs NTRH12F1540BTRF |
WF12W1540FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TN-1540FT vs WF12W1540FALQ |
RP73C2B154RFTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | HPTF1206-TN-1540FT vs RP73C2B154RFTDG |
RNCF1206FTT154R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | HPTF1206-TN-1540FT vs RNCF1206FTT154R |
RP73C2B154RFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | HPTF1206-TN-1540FT vs RP73C2B154RFTD |
TP0610F1540R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 154ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | HPTF1206-TN-1540FT vs TP0610F1540R5E |