-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1206-TN-1051CT
|
Venkel Ltd. | High Power Thin Film CR, 1206, 1/4W, �10PPM, 1.05K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1206-TN-1051CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1206-TN-1051CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1206-TN-1051CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1206-TN-1051CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBBV1051N | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | HPTF1206-TN-1051CT vs AR06CBBV1051N |
AR06CTBV1051 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | HPTF1206-TN-1051CT vs AR06CTBV1051 |
SF12W1051CTLQ | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | HPTF1206-TN-1051CT vs SF12W1051CTLQ |
239085151052L | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | HPTF1206-TN-1051CT vs 239085151052L |
RTX061051CBTP | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | HPTF1206-TN-1051CT vs RTX061051CBTP |
RT1206CRB131K05L | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPTF1206-TN-1051CT vs RT1206CRB131K05L |
RT1206CRB071K05L | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPTF1206-TN-1051CT vs RT1206CRB071K05L |
CRT1206-CW-1051ELF | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | HPTF1206-TN-1051CT vs CRT1206-CW-1051ELF |
TP0610C1051RCE | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HPTF1206-TN-1051CT vs TP0610C1051RCE |
RTX061051CBP2 | Fixed Resistor, Thin Film, 0.25W, 1050ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | HPTF1206-TN-1051CT vs RTX061051CBP2 |