-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPTF0805-TC-1200AT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0805-TC-1200AT
|
Venkel Ltd. | High Power Thin Film CR, 0805, 1/4W, �50PPM, 120R, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0805-TC-1200AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0805-TC-1200AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for HPTF0805-TC-1200AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0805-TC-1200AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF0805-TC-1200BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-TC-1200AT vs HPTF0805-TC-1200BT |
RNCF0805ATC120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-TC-1200AT vs RNCF0805ATC120R |
RNCH0805BTC120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-TC-1200AT vs RNCH0805BTC120R |
NTRH11A1200DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-TC-1200AT vs NTRH11A1200DTRF |
RNCF0805BTC120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-TC-1200AT vs RNCF0805BTC120R |
RTW25E0805A1200-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-TC-1200AT vs RTW25E0805A1200-RG70 |
RP73PG2A120RBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | HPTF0805-TC-1200AT vs RP73PG2A120RBTDF |
AR05ABDV1200 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | HPTF0805-TC-1200AT vs AR05ABDV1200 |
RNCF0805AKC120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-TC-1200AT vs RNCF0805AKC120R |
RTW25E0805B1200-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 120ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-TC-1200AT vs RTW25E0805B1200-RG70 |