-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0805-RP-42R2AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0805-RP-42R2AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for HPTF0805-RP-42R2AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0805-RP-42R2AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTSW42R2 | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | HPTF0805-RP-42R2AT vs AR05BTSW42R2 |
AR05ABSW42R2N | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | HPTF0805-RP-42R2AT vs AR05ABSW42R2N |
CAR080542.2OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | HPTF0805-RP-42R2AT vs CAR080542.2OHMS0.1%5PPMHP |
AR05BTSW42R2N | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | HPTF0805-RP-42R2AT vs AR05BTSW42R2N |
RNCF0805AKY42R2 | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HPTF0805-RP-42R2AT vs RNCF0805AKY42R2 |
RTW12S0805B42R2-RG70 | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | HPTF0805-RP-42R2AT vs RTW12S0805B42R2-RG70 |
RP73A2A42R2BTDF | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | HPTF0805-RP-42R2AT vs RP73A2A42R2BTDF |
RNCF0805BTY42R2 | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HPTF0805-RP-42R2AT vs RNCF0805BTY42R2 |
RP73A2A42R2BTG | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | TE Connectivity | HPTF0805-RP-42R2AT vs RP73A2A42R2BTG |
NTRH10B42R2STRF | Fixed Resistor, Thin Film, 0.125W, 42.2ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | HPTF0805-RP-42R2AT vs NTRH10B42R2STRF |