Datasheets
HPTF0805-RN-1001CT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP

Part Details for HPTF0805-RN-1001CT by VENKEL LTD

Overview of HPTF0805-RN-1001CT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
10142501-001C-TRLF Amphenol Communications Solutions SAS 4.0 Connectors, Storage and Server System, Vertical, Surface Mount, Receptacle, 29 Position, 24Gb/s.
10123071-001C-TRLF Amphenol Communications Solutions SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions.
10107271-001C-TRLF Amphenol Communications Solutions SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions.

Price & Stock for HPTF0805-RN-1001CT

Part # Distributor Description Stock Price Buy
DISTI # HPTF0805-RN-1001CT
Venkel Ltd. High Power Thin Film CR, 0805, 1/8W, �10PPM, 1K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for HPTF0805-RN-1001CT

HPTF0805-RN-1001CT CAD Models

HPTF0805-RN-1001CT Part Data Attributes

HPTF0805-RN-1001CT VENKEL LTD
Buy Now Datasheet
Compare Parts:
HPTF0805-RN-1001CT VENKEL LTD Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 150 V

Alternate Parts for HPTF0805-RN-1001CT

This table gives cross-reference parts and alternative options found for HPTF0805-RN-1001CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0805-RN-1001CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR05CBBW1001 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP HPTF0805-RN-1001CT vs AR05CBBW1001
TP0510C1001T4E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, HPTF0805-RN-1001CT vs TP0510C1001T4E
RNCF0805CTT1K00 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP HPTF0805-RN-1001CT vs RNCF0805CTT1K00
TP0510C1001R4E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, HPTF0805-RN-1001CT vs TP0510C1001R4E
RNCF0805CKT1K00 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP HPTF0805-RN-1001CT vs RNCF0805CKT1K00
NTRH10C1001BTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, HPTF0805-RN-1001CT vs NTRH10C1001BTRF
AR05CBBW1001N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, HPTF0805-RN-1001CT vs AR05CBBW1001N
AR05CTBW1001 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP HPTF0805-RN-1001CT vs AR05CTBW1001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPTF0805-RN-1001CT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPTF0805-RN-1001CT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPTF0805-RN-1001CT would you like to use for your alert(s)?
  • Please alert me when HPTF0805-RN-1001CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPTF0805-RN-1001CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPTF0805-RN-1001CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPTF0805-RN-1001CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPTF0805-RN-1001CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPTF0805-RN-1001CT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: