-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPTF0805-RE-3010UT by VENKEL LTD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0805-RE-3010UT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0805-RE-3010UT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for HPTF0805-RE-3010UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0805-RE-3010UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05TBCW3010N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.01% +/-Tol, -25,25ppm/Cel, 0805, | HPTF0805-RE-3010UT vs AR05TBCW3010N |
NTRH10T3010CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.01% +/-Tol, -25,25ppm/Cel, 0805, | HPTF0805-RE-3010UT vs NTRH10T3010CTRF |
AR05TBCW3010 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-RE-3010UT vs AR05TBCW3010 |
RTW12D0805L3010-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | HPTF0805-RE-3010UT vs RTW12D0805L3010-RG70 |
CAR0805301OHMS0.01%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 150V, 0.01% +/-Tol, -25,25ppm/Cel, 0805, | HPTF0805-RE-3010UT vs CAR0805301OHMS0.01%25PPMHP |
CRT0805-PY-3010ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 301ohm, 100V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | HPTF0805-RE-3010UT vs CRT0805-PY-3010ELF |