-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.166W, 432ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0603-SE-4320AT
|
Venkel Ltd. | High Power Thin Film CR, 0603, 1/6W, �25PPM, 432R, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-SE-4320AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-SE-4320AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.166W, 432ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for HPTF0603-SE-4320AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-SE-4320AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPTF0603-SE-4320BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 432ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SE-4320AT vs HPTF0603-SE-4320BT |
RTW16D0603B4320-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 432ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SE-4320AT vs RTW16D0603B4320-RG70 |
RNCF0603ATE432R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 432ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SE-4320AT vs RNCF0603ATE432R |
RP73PF1J432RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 432ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | HPTF0603-SE-4320AT vs RP73PF1J432RBTG |
AR03ATCM4320 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 432ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SE-4320AT vs AR03ATCM4320 |
AR03BTCM4320 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 432ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SE-4320AT vs AR03BTCM4320 |
RP73PF1J432RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 432ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | HPTF0603-SE-4320AT vs RP73PF1J432RBTDG |
RNCF0603BTE432R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 432ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SE-4320AT vs RNCF0603BTE432R |
RP73PF1J432RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 432ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | HPTF0603-SE-4320AT vs RP73PF1J432RBTD |
RNCF0603BKE432R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 432ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SE-4320AT vs RNCF0603BKE432R |