-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.166W, 118000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-SC-1183AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-SC-1183AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.166W, 118000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for HPTF0603-SC-1183AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-SC-1183AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0603AKC118K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 118000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SC-1183AT vs RNCF0603AKC118K |
RP73PG1J118KBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 118000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | HPTF0603-SC-1183AT vs RP73PG1J118KBTG |
RTW16E0603B1183-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 118000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SC-1183AT vs RTW16E0603B1183-RG70 |
RP73PG1J118KBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 118000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | HPTF0603-SC-1183AT vs RP73PG1J118KBTD |
NTRH07A1183DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.166W, 118000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | HPTF0603-SC-1183AT vs NTRH07A1183DTRF |
RNCF0603BKC118K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 118000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SC-1183AT vs RNCF0603BKC118K |
RNCF0603BTC118K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 118000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SC-1183AT vs RNCF0603BTC118K |
NTRH07B1183DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.166W, 118000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | HPTF0603-SC-1183AT vs NTRH07B1183DTRF |
RP73PG1J118KBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 118000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | HPTF0603-SC-1183AT vs RP73PG1J118KBTDF |
AR03BTDM1183 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 118000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-SC-1183AT vs AR03BTDM1183 |