-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 9760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0603-QP-9761AT
|
Venkel Ltd. | High Power Thin Film CR, 0603, 1/10W, �5PPM, 9.76K, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-QP-9761AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-QP-9761AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 9760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for HPTF0603-QP-9761AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-QP-9761AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603C9761WGPB | Fixed Resistor, Thin Film, 0.125W, 9760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | HPTF0603-QP-9761AT vs P0603C9761WGPB |
PRC0603TTC5X9.76K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 9760ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | HPTF0603-QP-9761AT vs PRC0603TTC5X9.76K+-0.1% |
RN731JLTD9761B05 | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HPTF0603-QP-9761AT vs RN731JLTD9761B05 |
WF06Z9761AALQ | Fixed Resistor, Thin Film, 0.1W, 9760ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | HPTF0603-QP-9761AT vs WF06Z9761AALQ |
RP73A1J9K76BTD | Fixed Resistor, Thin Film, 0.1W, 9760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | HPTF0603-QP-9761AT vs RP73A1J9K76BTD |
CAR06039.76KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 9760ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | HPTF0603-QP-9761AT vs CAR06039.76KOHMS0.05%5PPMHP |
RN731JLTD9761A05 | Fixed Resistor, Thin Film, 0.063W, 9760ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HPTF0603-QP-9761AT vs RN731JLTD9761A05 |
P0603C9761BNTC | Fixed Resistor, Thin Film, 0.125W, 9760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | HPTF0603-QP-9761AT vs P0603C9761BNTC |
PRC0603TC5Y9.76K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 9760ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | HPTF0603-QP-9761AT vs PRC0603TC5Y9.76K+-0.05% |
RN73H1JTTD9761B05 | Fixed Resistor, Metal Film, 0.1W, 9760ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HPTF0603-QP-9761AT vs RN73H1JTTD9761B05 |