-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0603-QP-3400BT
|
Venkel Ltd. | High Power Thin Film CR, 0603, 1/10W, �5PPM, 340R, �0.1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-QP-3400BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-QP-3400BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Description | High Power Thin Film CR,0603,1/10W,?5PPM,340R,?0.1% | |
Samacsys Manufacturer | Venkel | |
Samacsys Modified On | 2023-07-31 06:26:57 | |
Total Weight | 2 | |
Category CO2 Kg | 4.54 | |
CO2 | 9.08 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for HPTF0603-QP-3400BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-QP-3400BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603C3400BGTRE4 | Fixed Resistor, Thin Film, 0.125W, 340ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | HPTF0603-QP-3400BT vs P0603C3400BGTRE4 |
RT0603WRA13340RL | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | HPTF0603-QP-3400BT vs RT0603WRA13340RL |
BLU0603-3400-BT5Q | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QP-3400BT vs BLU0603-3400-BT5Q |
NTRH06A3400STRF | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | HPTF0603-QP-3400BT vs NTRH06A3400STRF |
HPTF0603-QP-3400AT | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | HPTF0603-QP-3400BT vs HPTF0603-QP-3400AT |
BLU0603ER-3400-BB5 | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QP-3400BT vs BLU0603ER-3400-BB5 |
PRC0603TC5Y340R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 340ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | HPTF0603-QP-3400BT vs PRC0603TC5Y340R+-0.1% |
BLU0603-3400-AB5W | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QP-3400BT vs BLU0603-3400-AB5W |
RP73A1J340RATD | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | HPTF0603-QP-3400BT vs RP73A1J340RATD |
BLU0603-3400-BT5W | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QP-3400BT vs BLU0603-3400-BT5W |