-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF0603-QN-1652CT
|
Venkel Ltd. | High Power Thin Film CR, 0603, 1/10W, �10PPM, 16.5K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-QN-1652CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-QN-1652CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for HPTF0603-QN-1652CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-QN-1652CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TC10X16.5K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | HPTF0603-QN-1652CT vs PRC0603TC10X16.5K+-0.25% |
RN73H1JGTD1652C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 16500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-QN-1652CT vs RN73H1JGTD1652C10 |
RBP06CTK1652 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | HPTF0603-QN-1652CT vs RBP06CTK1652 |
RNCF0603CKT16K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | HPTF0603-QN-1652CT vs RNCF0603CKT16K5 |
BLU0603P-1652-CB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | HPTF0603-QN-1652CT vs BLU0603P-1652-CB10 |
239084451653L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | HPTF0603-QN-1652CT vs 239084451653L |
BLU0603P-1652-CT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | HPTF0603-QN-1652CT vs BLU0603P-1652-CT10 |
AR03CBBX1652N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | HPTF0603-QN-1652CT vs AR03CBBX1652N |
RBP06CBK1652 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | HPTF0603-QN-1652CT vs RBP06CBK1652 |
RT0603CRB1016K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | HPTF0603-QN-1652CT vs RT0603CRB1016K5L |