-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF0603-QC-12R1AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF0603-QC-12R1AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for HPTF0603-QC-12R1AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF0603-QC-12R1AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABDX12R1 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | HPTF0603-QC-12R1AT vs AR03ABDX12R1 |
BLU0603-12R1-BT50Q | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QC-12R1AT vs BLU0603-12R1-BT50Q |
RT0603BRE1012R1L | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | HPTF0603-QC-12R1AT vs RT0603BRE1012R1L |
AR03ATDX12R1N | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | HPTF0603-QC-12R1AT vs AR03ATDX12R1N |
RP73G1J12R1BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 12.1ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | HPTF0603-QC-12R1AT vs RP73G1J12R1BTG |
AR03ABDX12R1N | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | HPTF0603-QC-12R1AT vs AR03ABDX12R1N |
PRC0603TC50Y12.1R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 12.1ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | HPTF0603-QC-12R1AT vs PRC0603TC50Y12.1R+-0.1% |
BLU0603ER-12R1-AT50 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | HPTF0603-QC-12R1AT vs BLU0603ER-12R1-AT50 |
WF06Q12R1BTL | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | HPTF0603-QC-12R1AT vs WF06Q12R1BTL |
RTX0312R1BEP2 | Fixed Resistor, Thin Film, 0.1W, 12.1ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | HPTF0603-QC-12R1AT vs RTX0312R1BEP2 |