Part Details for HPT-3-MJ by Amphenol Corporation
Overview of HPT-3-MJ by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPT-3-MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPT-3-MJ
|
Avnet Americas | Male/Inlet "Jumbo" Cable Plug, Screw Termination, Non-Locking backshell - Boxed Product (Development Kits) (Alt: HPT-3-MJ) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Box | 0 |
|
$7.5330 / $10.7593 | Buy Now |
DISTI #
523-HPT-3-MJ
|
Mouser Electronics | AC Power Plugs & Receptacles Male/Inlet Jumbo Cbl Plg Scw Trm Non-Lock RoHS: Compliant | 452 |
|
$7.0500 / $7.7600 | Buy Now |
DISTI #
HPT-3-MJ
|
TTI | AC Power Plugs & Receptacles Male/Inlet Jumbo Cbl Plg Scw Trm Non-Lock RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 46 In Stock |
|
$8.0600 | Buy Now |
DISTI #
HPT-3-MJ
|
TME | Connector: AC supply, plug, male, PIN: 3, for cable, 16A, 250V, HPT Min Qty: 1 | 5 |
|
$8.5500 / $12.2700 | Buy Now |
DISTI #
HPT-3-MJ
|
Avnet Abacus | Male/Inlet Jumbo" Cable Plug, Screw Termination, Non-Locking backshell" (Alt: HPT-3-MJ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116737314944
|
Chip1Stop | Connector Other | 250 |
|
$7.6100 / $9.0300 | Buy Now |