There are no models available for this part yet.
Overview of HPS9232502FPB19 by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HPS9232502FPB19 by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-HPS9232502FPB19TR-ND
|
DigiKey | RES 25K OHM 1% 6W AXIAL Min Qty: 30 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$67.7843 | Buy Now |