Part Details for HPS9231001JKB19 by Vishay Intertechnologies
Overview of HPS9231001JKB19 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS9231001JKB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3215
|
Newark | Hps 923 1K 5% 100Ppm Bo30 E1 /Box |Vishay HPS9231001JKB19 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0100 / $70.4700 | Buy Now |
DISTI #
HPS9231001JKB19
|
Avnet Americas | Res Thick Film 1K Ohm 5% 6W ±100ppm/°C Conformal AXL Thru-Hole Blister T/R - Boxed Product (Development Kits) (Alt: HPS9231001JKB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$35.3200 / $69.9656 | Buy Now |
DISTI #
71-HPS9231001JKB19
|
Mouser Electronics | Thick Film Resistors - Through Hole 6watt 1Kohms 5% 100ppm RoHS: Compliant | 0 |
|
$65.1400 / $75.1700 | Order Now |
DISTI #
HPS9231001JKB19
|
Avnet Abacus | (Alt: HPS9231001JKB19) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |