There are no models available for this part yet.
Overview of HPS3KW-NNR-032 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HPS3KW-NNR-032 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 57A 3KW RoHS: Compliant |
25 In Stock |
|
$1,149.5400 / $1,259.5000 | Buy Now | ||
Master Electronics | AC/DC Power Supply Single-OUT 48V 57A 3KW RoHS: Compliant |
25 In Stock |
|
$1,149.5400 / $1,259.5000 | Buy Now |