Part Details for HPS2 by Eaton Bussmann
Overview of HPS2 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H8359
|
Newark | Buss Two Pole Fuseholder |Eaton Bussmann HPS2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1000 / $79.5000 | Buy Now |
DISTI #
HPS2-ND
|
DigiKey | FUSE HLDR CART 600V 20A PNL MNT Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6650 | Buy Now |
DISTI #
71446445
|
RS | Fuseholder, Panel Mount, Bayonet Knob Release, 1 Pole, 600V, 30A | Bussmann by Eaton HPS2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2000 | RFQ |
DISTI #
000000000001026955
|
Sager | Fuse Holder Panel Mount Min Qty: 10 | 0 |
|
$52.0300 / $55.4900 | Buy Now |