Part Details for HPS09472295DPA20 by Vishay Intertechnologies
Overview of HPS09472295DPA20 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPS09472295DPA20
HPS09472295DPA20 CAD Models
HPS09472295DPA20 Part Data Attributes
|
HPS09472295DPA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HPS09472295DPA20
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 10W, 22900000ohm, 8000V, 0.5% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Coated | |
JESD-609 Code | e8 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 47 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 22900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 8000 V |