Part Details for HPS0682201JKB15 by Vishay Intertechnologies
Overview of HPS0682201JKB15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS0682201JKB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3171
|
Newark | Hps 68 2K2 5% 100Ppm Bl20 E1 /Blister |Vishay HPS0682201JKB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5900 / $69.6000 | Buy Now |
DISTI #
HPS0682201JKB15
|
Avnet Americas | Res Thick Film 2.2K Ohm 5% 3W ?100ppm/?C Molded AXL Thru-Hole Blister T/R - Bulk (Alt: HPS0682201JKB15) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4646 / $61.4061 | Buy Now |