Part Details for HPS0681004JPA18 by Vishay Intertechnologies
Overview of HPS0681004JPA18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS0681004JPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T1831
|
Newark | Hps 68 1M 5% 150Ppm Am400 E1 /Ammo |Vishay HPS0681004JPA18 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2500 | Buy Now |
DISTI #
HPS0681004JPA18
|
Avnet Americas | Res Thick Film 1M Ohm 5% 3W ?150ppm/?C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: HPS0681004JPA18) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$22.2161 / $23.6155 | Buy Now |
DISTI #
71-HPS0681004JPA18
|
Mouser Electronics | Thick Film Resistors - Through Hole HPS 68 1M 5% 150PPM AM400 e1 | 0 |
|
$21.4400 | Order Now |
Part Details for HPS0681004JPA18
HPS0681004JPA18 CAD Models
HPS0681004JPA18 Part Data Attributes
|
HPS0681004JPA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HPS0681004JPA18
Vishay Intertechnologies
Fixed Resistor, Thick Film, 3W, 1000000ohm, 1500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1500 V |