Part Details for HPS0581003FPB15 by Vishay Intertechnologies
Overview of HPS0581003FPB15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS0581003FPB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0392
|
Newark | Hps 58 100K 1% 150Ppm Bl20 E1 /Blister |Vishay HPS0581003FPB15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8600 / $69.9200 | Buy Now |
DISTI #
HPS0581003FPB15
|
Avnet Americas | HPS Series High Power Resistor Thick Film Technology 58 Size 100K Ohm 1% 1W 150ppm/°C 2-Pin Axial Through Hole Blister Pack - Bulk (Alt: HPS0581003FPB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8472 / $78.3652 | Buy Now |
|
Future Electronics | HPS 58 Series 100 kOhm ±1 % ±150 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$63.3500 / $64.1800 | Buy Now |
Part Details for HPS0581003FPB15
HPS0581003FPB15 CAD Models
HPS0581003FPB15 Part Data Attributes
|
HPS0581003FPB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HPS0581003FPB15
Vishay Intertechnologies
Fixed Resistor, Thick Film, 1W, 100000ohm, 300V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks | |
Construction | Molded | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | BLISTER PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |