Part Details for HPS05231216FPB17 by Vishay Intertechnologies
Overview of HPS05231216FPB17 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPS05231216FPB17
HPS05231216FPB17 CAD Models
HPS05231216FPB17 Part Data Attributes
|
HPS05231216FPB17
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HPS05231216FPB17
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 4W, 121000000ohm, 2000V, 1% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Coated | |
JESD-609 Code | e8 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 23 mm | |
Package Style | Axial | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 121000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HPS05231216FPB17
This table gives cross-reference parts and alternative options found for HPS05231216FPB17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPS05231216FPB17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPS05231216FPR10 | Fixed Resistor, Metal Glaze/thick Film, 4W, 121000000ohm, 2000V, 1% +/-Tol, -150,150ppm/Cel, | Vishay Intertechnologies | HPS05231216FPB17 vs HPS05231216FPR10 |