Part Details for HPR400C by Murata Power Solutions
Overview of HPR400C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPR400C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8914
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 750Mw, 150Ma, 5V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:750Mw, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:150Ma, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions HPR400C Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5900 / $14.9400 | Buy Now |
DISTI #
811-1775-5-ND
|
DigiKey | DC DC CONVERTER 5V 750MW Min Qty: 1 Lead time: 40 Weeks Container: Tube |
1314 In Stock |
|
$11.2844 / $13.9500 | Buy Now |
|
Future Electronics | HPR4XXC Series 5 V 150 mA 0.75 W Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 38 Weeks Container: Box | 0Box |
|
$13.2800 | Buy Now |
DISTI #
HPR400C
|
TME | Converter: DC/DC, 0.75W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 150mA, SIP Min Qty: 1 | 0 |
|
$11.6100 / $13.6900 | RFQ |
DISTI #
000000000001709403
|
Sager | Isolated DC/DC Converters - Through Hole 0.75W 4.5-5.5VIN 5VOUT DC/DC Min Qty: 1 | 3088 |
|
$10.5200 / $11.6600 | Buy Now |