Part Details for HPQ-06W+ by Mini-Circuits
Results Overview of HPQ-06W+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPQ-06W+ Information
HPQ-06W+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for HPQ-06W+
HPQ-06W+ CAD Models
HPQ-06W+ Part Data Attributes
|
HPQ-06W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HPQ-06W+
Mini-Circuits
Combiner, 480MHz Min, 600MHz Max, 0.4dB Insertion Loss-Max, ROHS COMPLIANT, CASE AT577, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE AT577, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 480 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.12 |