Part Details for HPP845E131R1 by TE Connectivity
Overview of HPP845E131R1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPP845E131R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1458
|
Newark | Htu21Df Rh/T Sensor Ic B1500 |Te Connectivity Sensors HPP845E131R1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
223-1593-ND
|
DigiKey | SENSOR HUMID/TEMP 3V I2C 3% SMD Min Qty: 1 Lead time: 15 Weeks Container: Box |
37 In Stock |
|
$5.8296 / $7.8800 | Buy Now |
DISTI #
HPP845E131R1
|
Avnet Americas | Humidity Sensor, SMD, Digital, with Temp, I2C, 0 to 100%RH, 6-Pin DFN, T/R 1.5k - Tape and Reel (Alt: HPP845E131R1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$3.2984 / $3.7240 | Buy Now |
DISTI #
824-HPP845E131R1
|
Mouser Electronics | Board Mount Humidity Sensors HTU21DF RH/T SENSOR IC B1500 | 255 |
|
$4.0700 / $6.3000 | Buy Now |
|
Future Electronics | HTU21DF RH/T SENSOR IC B1500 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.6600 | Buy Now |
|
Future Electronics | HTU21DF RH/T SENSOR IC B1500 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.6600 | Buy Now |
|
Future Electronics | HTU21DF RH/T SENSOR IC B1500 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.6600 | Buy Now |
DISTI #
TSSHPP845E131R1
|
Heilind Electronics | I.C 21DF RH/T B1500 | Americas - 0 in Stock |
|
$3.8304 / $3.8822 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $9.0400 | Buy Now |
DISTI #
TSSHPP845E131R1
|
Interstate Connecting Components | I.C 21DF RH/T B1500 | 0 |
|
$3.8304 / $3.8822 | Buy Now |
Part Details for HPP845E131R1
HPP845E131R1 CAD Models
HPP845E131R1 Part Data Attributes
|
HPP845E131R1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPP845E131R1
TE Connectivity
SENSOR HUMID/TEMP 3V I2C 3% SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Date Of Intro | 2017-06-22 | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.13 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |