Part Details for HPP845E131 by TE Connectivity
Results Overview of HPP845E131 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPP845E131 Information
HPP845E131 by TE Connectivity is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HPP845E131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4328453
|
Farnell | PRESSURE SENSOR IC'S RoHS: Compliant Min Qty: 30 Lead time: 1 Weeks, 2 Days Container: Each | 523 |
|
$4.3233 / $4.5951 | Buy Now |
DISTI #
TSSHPP845E131
|
Heilind Electronics | HTU21DF RH/T SENSOR W.FILTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HTU21DF RH/T SENSOR W.FILTER RoHS: Compliant |
653 Partner Stock |
|
$2.0300 / $3.6400 | Buy Now |
DISTI #
TSSHPP845E131
|
Interstate Connecting Components | HTU21DF RH/T SENSOR W.FILTER | 0 |
|
Buy Now | |
|
Master Electronics | HTU21DF RH/T SENSOR W.FILTER RoHS: Compliant |
653 Partner Stock |
|
$2.0300 / $3.6400 | Buy Now |
Part Details for HPP845E131
HPP845E131 CAD Models
HPP845E131 Part Data Attributes
|
HPP845E131
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPP845E131
TE Connectivity
Humidity And Temperature Sensor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Operating Current-Max | 0.014 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 3.8 V |