Part Details for HPMX-7201-BLK by Agilent Technologies Inc
Results Overview of HPMX-7201-BLK by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPMX-7201-BLK Information
HPMX-7201-BLK by Agilent Technologies Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
MP-64RJ45UNNK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft |
Part Details for HPMX-7201-BLK
HPMX-7201-BLK CAD Models
HPMX-7201-BLK Part Data Attributes
|
HPMX-7201-BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPMX-7201-BLK
Agilent Technologies Inc
Up Converter, 824MHz Min, 849MHz Max, BIPolar, TQFP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | QFP32,.28SQ,20 | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1850 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | QFP32,.28SQ,20 | |
Power Supplies | 3/3.3 V | |
RF Output Frequency-Max | 849 MHz | |
RF Output Frequency-Min | 824 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Supply Current-Max | 32 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HPMX-7201-BLK
This table gives cross-reference parts and alternative options found for HPMX-7201-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPMX-7201-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HPMX-7201-TR1 | Agilent Technologies Inc | Check for Price | Up Converter, 824MHz Min, 849MHz Max, BIPolar, TQFP-32 | HPMX-7201-BLK vs HPMX-7201-TR1 |