Part Details for HPMX-5001 by Agilent Technologies Inc
Overview of HPMX-5001 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HPMX-5001
HPMX-5001 CAD Models
HPMX-5001 Part Data Attributes:
|
HPMX-5001
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPMX-5001
Agilent Technologies Inc
Up/Down Converter, 1500MHz Min, 2500MHz Max, 2dBm Output Power-Max
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 12 dB | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Output Power-Max | 2 dBm | |
RF Input Frequency-Max | 2500 MHz | |
RF Input Frequency-Min | 1500 MHz | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 1500 MHz | |
RF/Microwave Device Type | UP/DOWN CONVERTER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.8 |
Alternate Parts for HPMX-5001
This table gives cross-reference parts and alternative options found for HPMX-5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPMX-5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPMX-5001 | Up/Down Converter, 1500MHz Min, 2500MHz Max, 2dBm Output Power-Max | Hewlett Packard Co | HPMX-5001 vs HPMX-5001 |
HPMX-5001 | Up/Down Converter, 1500MHz Min, 2500MHz Max, 2dBm Output Power-Max | Broadcom Limited | HPMX-5001 vs HPMX-5001 |
HPMX-5001 | 1500MHz - 2500MHz RF/MICROWAVE UP/DOWN CONVERTER, 2dBm OUTPUT POWER-MAX | Avago Technologies | HPMX-5001 vs HPMX-5001 |