Part Details for HPMX-5001-STR by Agilent Technologies Inc
Overview of HPMX-5001-STR by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HPMX-5001-STR
HPMX-5001-STR CAD Models
HPMX-5001-STR Part Data Attributes:
|
HPMX-5001-STR
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPMX-5001-STR
Agilent Technologies Inc
RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HPMX-5001-STR
This table gives cross-reference parts and alternative options found for HPMX-5001-STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPMX-5001-STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPMX-5001-STR | RF and Baseband Circuit, PQFP32, PLASTIC, TQFP-32 | Hewlett Packard Co | HPMX-5001-STR vs HPMX-5001-STR |