Part Details for HPMX-3002 by Agilent Technologies Inc
Overview of HPMX-3002 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HPMX-3002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 399 |
|
RFQ |
Part Details for HPMX-3002
HPMX-3002 CAD Models
HPMX-3002 Part Data Attributes
|
HPMX-3002
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPMX-3002
Agilent Technologies Inc
Wide Band Medium Power Amplifier, 150MHz Min, 960MHz Max, BIPolar, PLASTIC, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 32 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 150 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.3 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |