Part Details for HPMX-2005 by Agilent Technologies Inc
Results Overview of HPMX-2005 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPMX-2005 Information
HPMX-2005 by Agilent Technologies Inc is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft | |
CO-213NTYPEX2-005 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-005 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5ft | |
CO-174BNCRAX2-005 | Amphenol Cables on Demand | Amphenol CO-174BNCRAX2-005 BNC Right Angle Male to BNC Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for HPMX-2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 MHZ - 250 MHZ RF/MICROWAVE VECTOR MODULATOR | 31 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for HPMX-2005
HPMX-2005 CAD Models
HPMX-2005 Part Data Attributes
|
HPMX-2005
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPMX-2005
Agilent Technologies Inc
Modulator, Vector, 25MHz Min, 250MHz Max, PLASTIC, SO-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC, SO-16 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | VECTOR | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 25 MHz | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.5 |