Part Details for HPMX-2003 by Hewlett Packard Co
Overview of HPMX-2003 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPMX-2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4622 |
|
$10.8276 / $16.2414 | Buy Now |
Part Details for HPMX-2003
HPMX-2003 CAD Models
HPMX-2003 Part Data Attributes:
|
HPMX-2003
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HPMX-2003
Hewlett Packard Co
Modulator, Vector, 800MHz Min, 1000MHz Max, PLASTIC, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | PLASTIC, SO-16 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | ||
JESD-609 Code | e0 | |
Modulation Technique | VECTOR | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |