There are no models available for this part yet.
Overview of HPMD-7904 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7904BRUZ-REEL | Analog Devices | 8-Bit 4,CH 1 Msps ADC I.C. | |
AD7904BRUZ-REEL7 | Analog Devices | 8-Bit 4,CH 1 Msps ADC I.C. | |
AD7904BRUZ | Analog Devices | 8-Bit 4,CH 1 Msps ADC I.C. |
CAD Models for HPMD-7904 by Agilent Technologies Inc
Part Data Attributes for HPMD-7904 by Agilent Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TAPE AND REEL
|
Filter Type
|
DUPLEXER
|
Insertion Loss (Rx)
|
2.2 dB
|
Insertion Loss (Tx)
|
1.8 dB
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|